99 0202 00 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 0202 00 07
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3304 €
50 pcs.
6.4498 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0202 00 07, binder
RD24 Female cable connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, crimping, IP67, PG 9.
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |