99 0202 15 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 0202 15 07
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.4966 €
50 pcs.
7.8302 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0202 15 07, binder
RD24 Female cable connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, crimping, IP67, PG 13.5.
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Cable diameter | 10 bis 12 mm | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |