99 0202 160 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 0202 160 07
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.6989 €
50 pcs.
8.1039 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0202 160 07, binder
RD24 Female cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, crimping, IP67, PG 16.
Technical specifications
Version | jack | |
Additional parts | unequipped | |
Cable diameter | 12 to 14 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |