99 0202 215 07 | binder
Angle coupling, 6 pole + PE, crimp connection, screw locking, angled, 99 0202 215 07
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.9714 €
50 pcs.
11.1265 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0202 215 07, binder
RD24 Female angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, crimping, IP67, PG 13.5.
Technical specifications
Version | Winkelkupplung | |
Additional parts | unbestückt | |
Cable diameter | 10 bis 12 mm | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |