99 0209 00 04 | binder
Plug, 3 pole + PE, screw connection, screw locking, straight, 99 0209 00 04
Unit Price (€ / pc.)
15.1130 € *
Available: 5 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.3042 €
50 pcs.
12.3879 €
150 pcs.
11.8524 €
500 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 99-0209-00-04, BINDER
RD24 Male cable connector, Contacts: 3+PE, 6.0-9.0 mm, unshielded, screw clamp, IP67, PG 9.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Stecker | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |