99 0209 215 04 | binder

Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 0209 215 04

Order No.: 70P0850
EAN: 4099891700225
MPN:
99 0209 215 04
Series: 692
99 0209 215 04 binder Other Circular Connectors Image 1
99 0209 215 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
17.7548 €
50 pcs.
16.6957 €
100 pcs.
15.6842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0209 215 04, binder

RD24 Male angled connector, Contacts: 3+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, PG 13.5.

Technical specifications
Version Winkelstecker
Additional parts bestückt
Cable diameter 10 bis 12 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No