99 0210 110 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 0210 110 04
Unit Price (€ / pc.)
18.2546 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.0650 €
50 pcs.
14.9583 €
150 pcs.
14.3157 €
500 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-0210-110-04, Franz Binder
RD24 Female connector, poles 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, PG 11
Technical specifications
Version | Kupplung | |
Shell Material | PBT | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |