99 0213 00 07 | binder

Plug, 6 pole + PE, solder connection, screw locking, straight, 99 0213 00 07

Order No.: 67F5674
EAN: 4099891693305
MPN:
99 0213 00 07
Series: 692
99 0213 00 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.5311 €
50 pcs.
10.7219 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug cable connector, 99 0213 00 07, Franz Binder

RD24 Male cable connector, Contacts: 6+PE, 6.0-9.0 mm, unshielded, solder, IP67, PG 9.

Technical specifications
Version Stecker
Cable diameter 6 bis 9 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes