99 0213 215 07 | binder

Angle plug, 6 pole + PE, solder connection, screw locking, angled, 99 0213 215 07

Order No.: 70P0856
EAN: 4099891700287
MPN:
99 0213 215 07
Series: 692
99 0213 215 07 binder Other Circular Connectors Image 1
99 0213 215 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
17.6953 €
50 pcs.
16.6362 €
100 pcs.
15.6366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0213 215 07, binder

RD24 Male angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, solder, IP67, PG 13.5.

Technical specifications
Version Winkelstecker
Additional parts bestückt
Cable diameter 10 bis 12 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No