99 0213 70 07 | binder
Angle plug, 6 pole + PE, solder connection, screw locking, angled, 99 0213 70 07
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.5886 €
50 pcs.
15.5890 €
100 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0213 70 07, binder
RD24 Male angled connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, solder, IP67, PG 9.
Technical specifications
Version | Winkelstecker | |
Additional parts | bestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |