99 0214 15 07 | binder

Jack, 6 pole + PE, solder connection, screw locking, straight, 99 0214 15 07

Order No.: 70P0859
EAN: 4099891700317
MPN:
99 0214 15 07
Series: 692
binder
99 0214 15 07 binder Other Circular Connectors Image 1
99 0214 15 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
15.3153 €
50 pcs.
14.2443 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0214 15 07, binder

RD24 Female cable connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, solder, IP67, PG 13.5.

Technical specifications
Version jack
Additional parts equipped
Cable diameter 10 to 12 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole + PE
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No