99 0214 210 07 | binder
Angle coupling, 6 pole + PE, solder connection, screw locking, angled, 99 0214 210 07
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
18.0166 €
50 pcs.
16.9337 €
100 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0214 210 07, binder
RD24 Female angled connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, solder, IP67, PG 11.
Technical specifications
Version | Winkelkupplung | |
Additional parts | bestückt | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |