99 0217 00 07 | binder

Plug, 6 pole + PE, screw connection, screw locking, straight, 99 0217 00 07

Order No.: 66P3200
EAN: 4099879096760
MPN:
99 0217 00 07
Series: 692
99 0217 00 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Available: 11 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
15.7913 €
50 pcs.
14.7084 €
150 pcs.
14.0777 €
500 pcs.
13.3518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-0217-00-07, Franz Binder

RD24 Male connector, poles 6+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9

Technical specifications
Version Stecker
Shell Material PBT
Cable diameter 6 bis 8 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei