99 0217 160 07 | binder
Plug, 6 pole + PE, screw connection, screw locking, straight, 99 0217 160 07
Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.7798 €
50 pcs.
13.7445 €
100 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-0217-160-07, BINDER
RD24 Male cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, PG 16.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |