99 0217 70 07 | binder

Angle plug, 6 pole + PE, screw connection, screw locking, angled, 99 0217 70 07

Order No.: 66P3208
EAN: 4099879096852
MPN:
99 0217 70 07
Series: 692
99 0217 70 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.5969 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
25.60 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5969 €
10 pcs.
22.5386 €
50 pcs.
20.9797 €
150 pcs.
20.0753 €
500 pcs.
19.0519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-0217-70-07, Franz Binder

RD24 Male connector, poles 6+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9

Technical specifications
Version Winkelstecker
Shell Material PBT
Cable diameter 6 bis 8 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei