99 0218 00 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 0218 00 07
Unit Price (€ / pc.)
18.6592 € *
Available: 31 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
16.4339 €
50 pcs.
15.3034 €
150 pcs.
14.6251 €
500 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-0218-00-07, Franz Binder
RD24 Female connector, poles 6+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9
Technical specifications
Version | Kupplung | |
Shell Material | PBT | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |