99 0218 110 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 0218 110 07
Unit Price (€ / pc.)
14.3395 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
13.3280 €
50 pcs.
12.3879 €
100 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket cable connector, 99 0218 110 07, Franz Binder
RD24 Female cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, PG 11.
Technical specifications
Version | Kupplung | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |