99 0218 160 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 0218 160 07
Unit Price (€ / pc.)
15.6842 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.5894 €
50 pcs.
13.4113 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 99-0218-160-07, BINDER
RD24 Female cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, PG 16.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |