99 0401 00 02 | binder

Plug, 2 pole, solder connection, screw locking, straight, 99 0401 00 02

Order No.: 67F300
EAN: 4099889702477
MPN:
99 0401 00 02
Series: 712
99 0401 00 02 binder Other Circular Connectors Image 1
99 0401 00 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 682 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
50 pcs.
8.6751 €
150 pcs.
8.3062 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connector, type Binder 712.

With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts: copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.25 mm². Contact carrier: male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc. Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, straight, type 712.

Type: 99-0401-00-02, 2-pole

Technical specifications
Version Stecker
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei