99 0401 115 02 | binder

Plug, 2 pole, solder connection, screw locking, straight, 99 0401 115 02

Order No.: 70P0970
EAN: 4099891701109
MPN:
99 0401 115 02
Series: 712
99 0401 115 02 binder Other Circular Connectors Image 1
99 0401 115 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
17.2669 €
50 pcs.
16.2435 €
100 pcs.
15.2677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0401 115 02, binder

M9 IP67 Male cable connector, Contacts: 2, 4.0-5.5 mm, shieldable, solder, IP67.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 4 bis 5,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No