99 0401 70 02 | binder
Angle plug, 2 pole, solder connection, screw locking, angled, 99 0401 70 02
Subminiature circular connector, type Binder 712.
With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts: copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.25 mm². Contact carrier: male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc. Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.
Male angled connectors, type 712.
Type: 99-0401-70-02, 2-pole
Version | Winkelstecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |