99 0402 10 02 | binder

Jack, 2 pole, solder connection, screw locking, straight, 99 0402 10 02

Order No.: 66P3222
EAN: 4099879097330
MPN:
99 0402 10 02
Series: 712
99 0402 10 02 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
10 pcs.
18.9448 €
50 pcs.
17.6596 €
150 pcs.
16.8742 €
500 pcs.
16.0293 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-0402-10-02, Franz Binder

M9 IP67 Female connector, poles 2, 3.5-5.0 mm, shieldable, solder, IP67

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 2 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 3.5 to 5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No