99 0402 75 02 | binder

Angle coupling, 2 pole, solder connection, screw locking, angled, 99 0402 75 02

Order No.: 70P0973
EAN: 4099891701130
MPN:
99 0402 75 02
Series: 712
99 0402 75 02 binder Other Circular Connectors Image 1
99 0402 75 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.5624 €
50 pcs.
21.2058 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0402 75 02, binder

M9 IP67 Female angled connector, Contacts: 2, 3.5-5.0 mm, shieldable, solder, IP67.

Technical specifications
Version Winkelkupplung
Additional parts bestückt
Cable diameter 3,5 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No