99 0406 10 03 | binder
Jack, 3 pole, solder connection, screw locking, straight, 99 0406 10 03
Unit Price (€ / pc.)
25.2161 € *
Available: 1 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
10 pcs.
22.1816 €
50 pcs.
20.6703 €
150 pcs.
19.7540 €
500 pcs.
18.7544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0406-10-03, BINDER
M9 IP67 Female cable connector, Contacts: 3, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |