99 0406 75 03 | binder

Angle coupling, 3 pole, solder connection, screw locking, angled, 99 0406 75 03

Order No.: 70P0976
EAN: 4099891701161
MPN:
99 0406 75 03
Series: 712
99 0406 75 03 binder Other Circular Connectors Image 1
99 0406 75 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
10 pcs.
23.3121 €
25 pcs.
21.9198 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0406 75 03, binder

M9 IP67 Female angled connector, Contacts: 3, 3.5-5.0 mm, shieldable, solder, IP67.

Technical specifications
Version Winkelkupplung
Additional parts bestückt
Cable diameter 3,5 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No