99 0409 115 04 | binder

Plug, 4 pole, solder connection, screw locking, straight, 99 0409 115 04

Order No.: 66P3233
EAN: 4099879097347
MPN:
99 0409 115 04
Series: 712
99 0409 115 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.3379 €
50 pcs.
16.6838 €
100 pcs.
15.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-0409-115-04, Franz Binder

M9 IP67 Male connector, poles 4, 4.0-5.5 mm, shieldable, solder, IP67

Technical specifications
Version Stecker
Shell Material PBT
Cable diameter 4 bis 5,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei