99 0410 115 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 99 0410 115 04

Order No.: 70P0977
EAN: 4099891701178
MPN:
99 0410 115 04
Series: 712
99 0410 115 04 binder Other Circular Connectors Image 1
99 0410 115 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.8361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
10 pcs.
21.4676 €
50 pcs.
20.1824 €
100 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0410 115 04, binder

M9 IP67 Female cable connector, Contacts: 4, 4.0-5.5 mm, shieldable, solder, IP67.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 4 bis 5,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No