99 0413 10 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 0413 10 05
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
14.8274 €
50 pcs.
13.8278 €
150 pcs.
13.2209 €
500 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0413-10-05, BINDER
M9 IP67 Male cable connector, Contacts: 5, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 3,5 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA/CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |