99 0413 75 05 | binder
Angle plug, 5 pole, solder connection, screw locking, angled, 99 0413 75 05
Unit Price (€ / pc.)
28.0126 € *
Available: 17 pcs.
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
24.6687 €
50 pcs.
22.9670 €
150 pcs.
21.9674 €
500 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0413-75-05, BINDER
M9 IP67 Male angled connector, Contacts: 5, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |