99 0414 75 05 | binder

Angle coupling, 5 pole, solder connection, screw locking, angled, 99 0414 75 05

Order No.: 67F5687
EAN: 4099891693411
MPN:
99 0414 75 05
Series: 712
99 0414 75 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
21.6104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
20.3133 €
50 pcs.
19.0995 €
100 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket connector, 99 0414 75 05, Franz Binder

M9 Female angled connector, Contacts: 5, 3.5-5.0 mm, shieldable, solder, IP67.

Technical specifications
Version Winkelkupplung
Additional parts bestückt
Cable diameter 3,5 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes