99 0421 10 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 0421 10 07

Order No.: 66P3245
EAN: 4099889700596
MPN:
99 0421 10 07
Series: 712
99 0421 10 07 binder Other Circular Connectors Image 1
99 0421 10 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.3014 € *
Available: 201 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
10 pcs.
17.8619 €
50 pcs.
16.6481 €
150 pcs.
15.9103 €
500 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature connector, 99-0421-10-07, BINDER

M9 IP67 Male cable connector, Contacts: 7, 3.5-5.0 mm, shieldable, solder, IP67.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: II
Technical specifications
Version Stecker
Cable cross-section 0,14 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 3,5 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA/CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei