99 0421 115 07 | binder
Plug, 7 pole, solder connection, screw locking, straight, 99 0421 115 07
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3621 €
10 pcs.
16.3268 €
50 pcs.
15.3391 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0421-115-07, BINDER
M9 IP67 Male cable connector, Contacts: 7, 4.0-5.5 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |