99 0421 75 07 | binder
Angle plug, 7 pole, solder connection, screw locking, angled, 99 0421 75 07
Unit Price (€ / pc.)
37.9253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.93 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9253 €
5 pcs.
35.6524 €
15 pcs.
34.2839 €
50 pcs.
32.7607 €
150 pcs.
31.4041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99-0421-75-07, Franz Binder
M9 IP67 Male connector, poles 7, 3.5-5.0 mm, shieldable, solder, IP67
Technical specifications
Version | Winkelstecker | |
Shell Material | PBT | |
Cable diameter | 3,5 bis 5 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |