99 0422 115 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 99 0422 115 07

Order No.: 70P0979
EAN: 4099891701192
MPN:
99 0422 115 07
Series: 712
99 0422 115 07 binder Other Circular Connectors Image 1
99 0422 115 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.26 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2629 €
10 pcs.
25.6207 €
25 pcs.
24.0856 €
50 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0422 115 07, binder

M9 IP67 Female cable connector, Contacts: 7, 4.0-5.5 mm, shieldable, solder, IP67.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 4 bis 5,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No