99 0425 75 08 | binder

Angle plug, 8 pole, solder connection, screw locking, angled, 99 0425 75 08

Order No.: 66P3256
EAN: 4099879097804
MPN:
99 0425 75 08
Series: 712
99 0425 75 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
38.9606 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
38.96 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9606 €
10 pcs.
34.2958 €
50 pcs.
31.9515 €
150 pcs.
30.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-0425-75-08, Franz Binder

M9 IP67 Male connector, poles 8, 3.5-5.0 mm, shieldable, solder, IP67

Technical specifications
Version Winkelstecker
Shell Material PBT
Cable diameter 3,5 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei