99 0426 10 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 0426 10 08
Unit Price (€ / pc.)
19.3018 € *
Available: 52 pcs.
Available in 5 Days: 31 pcs.
Leadtime: On Request **
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
16.9813 €
50 pcs.
15.8270 €
150 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0426-10-08, BINDER
M9 IP67 Female cable connector, Contacts: 8, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Shell Material | PA/CuZn | |
Cable diameter | 3,5 bis 5 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |