99 0426 115 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 99 0426 115 08

Order No.: 66P3258
EAN: 4099879098047
MPN:
99 0426 115 08
Series: 712
99 0426 115 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
37.1280 € *
Available: 81 pcs.
Leadtime: On Request **
Total Price:
37.13 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1280 €
10 pcs.
32.6655 €
50 pcs.
30.4402 €
150 pcs.
29.0955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-0426-115-08, Franz Binder

M9 IP67 Female connector, poles 8, 4.0-5.5 mm, shieldable, solder, IP67

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 4 bis 5,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei