99 0426 75 08 | binder

Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0426 75 08

Order No.: 66P3259
EAN: 4099879098078
MPN:
99 0426 75 08
Series: 712
99 0426 75 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
5 pcs.
38.3894 €
15 pcs.
36.9138 €
50 pcs.
35.2716 €
150 pcs.
33.8079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99-0426-75-08, Franz Binder

M9 IP67 Female connector, poles 8, 3.5-5.0 mm, shieldable, solder, IP67

Technical specifications
Version Winkelkupplung
Shell Material PA
Cable diameter 3,5 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei