99 0440 16 04 | binder
Jack, 4 pole, screw connection, screw locking, straight, 99 0440 16 04
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
18.1356 €
50 pcs.
17.0408 €
100 pcs.
16.0174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0440-16-04, BINDER
M18 Female cable connector, Contacts: 4, 10.0-12.0 mm, unshielded, screw clamp, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |