99 0476 102 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 99 0476 102 07

Order No.: 66P3411
EAN: 4099889700787
MPN:
99 0476 102 07
Series: 711
99 0476 102 07 binder Other Circular Connectors Image 1
99 0476 102 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Next delivery: 60 pcs. on 2025-05-06
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.6624 €
50 pcs.
9.9127 €
100 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature connector, 99-0476-102-07, BINDER

M9 IP40 Female cable connector, Contacts: 7, 4.0-5.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: II
Technical specifications
Version Kupplung
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei