99 0480 102 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 0480 102 08
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
11.2217 €
50 pcs.
10.4363 €
100 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0480-102-08, BINDER
M9 IP40 Female cable connector, Contacts: 8, 4.0-5.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |