99 0506 75 16 | binder

Angle coupling, 16 pole, solder connection, screw locking, angled, 99 0506 75 16

Order No.: 70P1620
EAN: 4099891704339
MPN:
99 0506 75 16
Series: 723
99 0506 75 16 binder Other Circular Connectors Image 1
99 0506 75 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
10 pcs.
32.9511 €
25 pcs.
30.6544 €
50 pcs.
28.5124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0506 75 16, binder

M16 IP67 Female angled connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,25 mm²
Pin number 16-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No