99 0602 02 02 | binder
Jack, 2 pole, solder connection, bayonet locking, straight, 99 0602 02 02
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.3788 €
50 pcs.
4.7362 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-0602-02-02, BINDER
Bayonet Female cable connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Bajonettverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |