99 0606 00 03 | binder
Jack, 3 pole, solder cup, bayonet locking, straight, 99 0606 00 03
Circular connector, type Binder 678.
With bayonet quick-lock. Compatible with other products that have the same contact arrangement;Contacts: female contacts copper tin, male contacts copper zinc. Plug contact finish: silver-plated. Cable connection: solder contacts max. 0.75 mm². Contact carrier: PBT in accordance with UL 94 V-0. Housing:PA 66 in accordance with UL 94 HB. Cable exit: max. 4.0 to 6.0 mm. Degree of protection when plugged in (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female cable connectors, straight, type 678.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0606-00-03, 3-pole, 250 V/7.0 A
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |