99 0609 72 04 | binder

Angle plug, 4 pole, solder cup, bayonet locking, angled, 99 0609 72 04

Order No.: 66F854
EAN: 4099889729047
MPN:
99 0609 72 04
Series: 678
99 0609 72 04 binder Other Circular Connectors Image 1
99 0609 72 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.9714 €
50 pcs.
11.1265 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 99-0609-72-04, Binder

Bayonet male angled connector, Contacts: 4, 6.0 - 8.0 mm, shielding is not possible, solder, IP40

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 250 V
  • Number of positions: 4
  • Housing material: PA
  • Contact plating: Au (gold)
Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei