99 0610 70 04 | binder

Angle coupling, 4 pole, solder connection, bayonet locking, angled, 99 0610 70 04

Order No.: 70P0555
EAN: 4099891697518
MPN:
99 0610 70 04
Series: 678
99 0610 70 04 binder Other Circular Connectors Image 1
99 0610 70 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.5410 €
50 pcs.
15.5533 €
100 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0610 70 04, binder

Bayonet Female angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No