99 0618 70 06 | binder

Angle coupling, 6 pole, solder connection, bayonet locking, angled, 99 0618 70 06

Order No.: 70P2127
EAN: 4099891704971
MPN:
99 0618 70 06
Series: 678
99 0618 70 06 binder Other Circular Connectors Image 1
99 0618 70 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.4335 €
50 pcs.
16.3863 €
100 pcs.
15.3986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0618 70 06, binder

Bayonet Female angled connector, Contacts: 6 DIN, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No