99 0621 72 07 | binder

Angle plug, 7 pole, solder connection, bayonet locking, angled, 99 0621 72 07

Order No.: 70P0560
EAN: 4099891697563
MPN:
99 0621 72 07
Series: 678
99 0621 72 07 binder Other Circular Connectors Image 1
99 0621 72 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.6965 €
50 pcs.
13.6612 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0621 72 07, binder

Bayonet Male angled connector, Contacts: 7, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No