99 0623 00 07 | binder
Panel plug, 7 pole, solder connection, bayonet locking, straight, 99 0623 00 07
Unit Price (€ / pc.)
7.2233 € *
Available: 75 pcs.
Leadtime: On Request **
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.3546 €
100 pcs.
5.5811 €
250 pcs.
5.3431 €
1000 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 99-0623-00-07, Franz Binder
Bayonet Male connector, poles 7, unshielded, solder, IP40
Technical specifications
Version | Einbaustecker | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |