99 0646 72 08 | binder

Angle coupling, 8 pole, solder connection, bayonet locking, angled, 99 0646 72 08

Order No.: 70P0565
EAN: 4099891697617
MPN:
99 0646 72 08
Series: 678
99 0646 72 08 binder Other Circular Connectors Image 1
99 0646 72 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
22.6814 €
25 pcs.
21.3248 €
50 pcs.
20.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0646 72 08, binder

Bayonet Female angled connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No